
Master Appliance GT-70 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Max Operating Temperature | 1371°C |
| Min Operating Temperature | 2500°C |
| Reach SVHC Compliant | Unknown |
| Series | GT |
| Weight | 0.68lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance GT-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
