
Master Appliance HAS-042K technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HG |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance HAS-042K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
