
Master Appliance MT-11 technical specifications.
| Color | Red |
| Height | 117mm |
| Length | 67.3mm |
| Max Operating Temperature | 1371°C |
| Min Operating Temperature | 2500°C |
| Series | Microtorch® MT |
| Weight | 0.133lb |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance MT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
