
Master Appliance MT-51H technical specifications.
| Color | Red |
| Max Operating Temperature | 1371°C |
| Min Operating Temperature | 2500°C |
| Series | Microtorch® MT |
| Weight | 0.313lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance MT-51H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
