
Master Appliance MT-76 technical specifications.
| Color | Red |
| Height | 165mm |
| Length | 33mm |
| Max Operating Temperature | 1371°C |
| Min Operating Temperature | 2500°C |
| Series | Microtorch® MT |
| Weight | 1lb |
| Width | 96.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance MT-76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
