Master Appliance PH-1100 technical specifications.
| Airflow | 16CFM |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Red |
| Current | 11A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 500°C |
| Series | Proheat® Dualtemp™ PH |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance PH-1100 to view detailed technical specifications.
No datasheet is available for this part.