Master Appliance PH-1300-1 technical specifications.
| Airflow | 16CFM |
| Color | Red |
| Current | 11A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Series | Proheat® Variair® PH |
| Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance PH-1300-1 to view detailed technical specifications.
No datasheet is available for this part.