
Master Appliance PH-1300K technical specifications.
| Airflow | 16CFM |
| Approvals | cULus |
| Package/Case | 482 |
| Color | Red |
| Current | 11A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Reach SVHC Compliant | Unknown |
| Series | Proheat® Variair® PH |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance PH-1300K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
