Master Appliance PH-2100-A5K technical specifications.
| Airflow | 16CFM |
| Color | Red |
| Current | 6.2A |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 500°C |
| Series | Proheat® Dualtemp™ PH |
| Voltage | 230V |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance PH-2100-A5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.