Master Appliance PH-2200-1-A1 technical specifications.
| Airflow | 16CFM |
| Color | Red |
| Current | 6.2A |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Series | Proheat® Varitemp® PH |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance PH-2200-1-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.