
Master Appliance UT-100 technical specifications.
| Length | 241mm |
| Output Power | 80W |
| Series | Ultratorch® |
| Weight | 105g |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance UT-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
