
Master Appliance VT-750C technical specifications.
| Airflow | 23CFM |
| Approvals | cULus, CUL |
| Package/Case | 120 |
| Color | Red |
| Current | 14.5A |
| Height | 257mm |
| Length | 229mm |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | 1000°C |
| Output Power | 1.74kW |
| Package Quantity | 1 |
| Series | Varitemp® VT |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 5lb |
| Width | 165mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance VT-750C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
