
Master Appliance VT-750CK technical specifications.
| Airflow | 23CFM |
| Color | Red |
| Cord Length | 6foot |
| Current | 14.5A |
| Current Rating | 14.5A |
| Frequency | 60Hz |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | 1000°C |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | Varitemp® VT |
| Type | Gun |
| Voltage | 120V |
| Voltage Rating | 120V |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance VT-750CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.