Master Appliance VTS-752 technical specifications.
| Airflow | 23CFM |
| Color | Red |
| Current | 7A |
| Max Operating Temperature | 399°C |
| Min Operating Temperature | 750°C |
| Series | Deluxe Varitemp® VTS |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance VTS-752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.