
Master Lock 140KALH-1G131 technical specifications.
| Body Material | Brass |
| Material | Brass |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Master Lock 140KALH-1G131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
