
Master Lock 6270 technical specifications.
| Body Material | Steel |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Master Lock 6270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
