Master Lock 8003EURD technical specifications.
| Material | Steel |
| Outside Diameter | 8mm |
| Pin Diameter | 8mm |
| Size | 700mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Lock 8003EURD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.