Master Lock 930EURD technical specifications.
| Body Material | Steel |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Master Lock 930EURD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.