Matheson Tri-Gas G2102123 technical specifications.
| Type | Boron Trichloride |
| Chemical Formula | BCl3 |
| Gas Purity | 99.999% |
| Flammability | Non Flammable |
| Package | Cylinder |
| Product Weight | 45360g |
Download the complete datasheet for Matheson Tri-Gas G2102123 to view detailed technical specifications.
No datasheet is available for this part.