Matheson Tri-Gas G2243178 technical specifications.
| Type | Methylmethane/Dimethyl |
| Chemical Formula | C2H6 |
| Gas Purity | 99.995% |
| Flammability | Flammable |
| Package | Cylinder |
| Product Weight | 300g |
Download the complete datasheet for Matheson Tri-Gas G2243178 to view detailed technical specifications.
No datasheet is available for this part.