
Matilec 51211 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Lead Length | 50m |
| Mount | Cable |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 51211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
