Matilec 51514 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 16A |
| Lead Length | 25m |
| Mount | Cable |
| Number of Contacts | 4 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Matilec 51514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
