Matilec 52010 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 16A |
| Lead Length | 5m |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 52010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
