Matilec 52014 technical specifications.
| Color | White |
| Lead Length | 5m |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 52014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.