Matilec 60001 technical specifications.
| Gender | Male |
| Impedance | 0R |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Matilec 60001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.