Matilec 60035 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Socket |
| Length | 2m |
| RoHS | Compliant |
Download the complete datasheet for Matilec 60035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
