Matilec 60036 technical specifications.
| Color | White |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Coaxial, Socket |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Matilec 60036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
