Matilec 60037 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Socket |
| Length | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Matilec 60037 to view detailed technical specifications.
No datasheet is available for this part.