
Matilec 61031 technical specifications.
| Color | White, Beige |
| Connector Type A | Plug |
| Lead Length | 10mm |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 61031 to view detailed technical specifications.
No datasheet is available for this part.
