Matilec 68174 technical specifications.
| Color | White |
| Current Rating | 16A |
| Frequency | 50Hz |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Matilec 68174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.