Matilec 68450 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 16A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 68450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
