Matilec 69510 technical specifications.
| Body Material | PVC, Polyvinylchloride, Polyvinyl |
| Current Rating | 6A |
| Fuse Current | 6A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69510 to view detailed technical specifications.
No datasheet is available for this part.