Matilec 69525 technical specifications.
| Current Rating | 13A |
| Fuse Current | 13A |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
