Matilec 69526 technical specifications.
| Color | White |
| Current Rating | 13A |
| Fuse Current | 13A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
