Matilec 69528 technical specifications.
| Body Material | Rubber |
| Current Rating | 10A |
| Fuse Current | 10A |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69528 to view detailed technical specifications.
No datasheet is available for this part.