Matilec 69530 technical specifications.
| Body Material | PVC, Polyvinylchloride, Polyvinyl |
| Current Rating | 16A |
| Fuse Current | 16A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
