Matilec 69540 technical specifications.
| Current Rating | 16A |
| Fuse Current | 16A |
| Gender | Male |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.