Matilec 69610 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69610 to view detailed technical specifications.
No datasheet is available for this part.