Matilec 69650 technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 69650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
