Matrix Multimedia M39029/30-220 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Resistance | 25931.4R |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Matrix Multimedia M39029/30-220 to view detailed technical specifications.
No datasheet is available for this part.