Matrix Orbital CCS4FT technical specifications.
| Connector Type A | DB9, D-Sub |
| Connector Type B | DB9, D-Sub |
| Length | 120cm |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital CCS4FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.