4.3in TFT 480x272Pixels SPI 420cd/m2 -20°C to 70°C
Matrix Orbital EVE2-43A-BLM-TPR technical specifications.
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | Yes |
| Typical Brightness | 420cd/m2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Interface Type | SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matrix Orbital EVE2-43A-BLM-TPR to view detailed technical specifications.
No datasheet is available for this part.