
122x32 pixel graphic LCD display featuring white background and white LED backlight. Offers I2C and RS-232 interface options with a maximum input voltage of 5V. Operates reliably within a temperature range of -20°C to 60°C. Designed for screw mounting and available in bulk packaging.
Matrix Orbital GLK12232-25-FGW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Max Input Voltage | 5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK12232-25-FGW to view detailed technical specifications.
No datasheet is available for this part.
