Matrix Orbital GLK12232-25-FGW-USB technical specifications.
| Background Color | White |
| Fluid Type | FSTN |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 122pixel |
| Resolution (width) | 32pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK12232-25-FGW-USB to view detailed technical specifications.
No datasheet is available for this part.