
Matrix Orbital GLK19264-7T-1U-GW-USB technical specifications.
| Background Color | White |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK19264-7T-1U-GW-USB to view detailed technical specifications.
No datasheet is available for this part.
