Matrix Orbital GLK19264-7T-1U-USB-WB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 192pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK19264-7T-1U-USB-WB to view detailed technical specifications.
No datasheet is available for this part.