Matrix Orbital GLK19264-7T-1U-WB-USB technical specifications.
| Background Color | Blue |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 192pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK19264-7T-1U-WB-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.