Matrix Orbital GLK19264A-7T-1U-USB-TCI technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Interface | USB |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 192pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK19264A-7T-1U-USB-TCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.