Matrix Orbital GLK240128-25-E technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Height | 15mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 144mm |
| Package Quantity | 1 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK240128-25-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.