Matrix Orbital GLK240128-25-USB-E technical specifications.
| Background Color | Green |
| Display Type | LCD |
| Interface | USB |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK240128-25-USB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.